Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar



1.5SMC170CA-M3/9AT | |
|---|---|
DigiKey Part Number | 1.5SMC170CA-M3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC170CA-M3/9AT |
Description | TVS DIODE 145VWM 234VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 162V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 6.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM1.39074 | RM4,867.59 |
| 7,000 | RM1.29220 | RM9,045.40 |
| 10,500 | RM1.24258 | RM13,047.09 |
| Unit Price without VAT: | RM1.39074 |
|---|---|
| Unit Price with VAT: | RM1.52981 |







