Direct
Similar
Similar



1.5SMC180A-E3/9AT | |
|---|---|
DigiKey Part Number | 1.5SMC180A-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC180A-E3/9AT |
Description | TVS DIODE 154VWM 246VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 6.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 6.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.89124 | RM3,119.34 |
| 7,000 | RM0.82182 | RM5,752.74 |
| 10,500 | RM0.78645 | RM8,257.73 |
| 17,500 | RM0.74670 | RM13,067.25 |
| 24,500 | RM0.73284 | RM17,954.58 |
| Unit Price without VAT: | RM0.89124 |
|---|---|
| Unit Price with VAT: | RM0.98036 |





