1.5SMC200CA-M3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.98752
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.39525
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.39074
Datasheet

Similar


Bourns Inc.
In Stock: 8,367
Unit Price: RM2.09000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,336
Unit Price: RM2.13000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.93424
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.57951
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.75758
Datasheet

Similar


STMicroelectronics
In Stock: 31
Unit Price: RM1.73000
Datasheet

Similar


Littelfuse Inc.
In Stock: 227
Unit Price: RM1.81000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 947
Unit Price: RM3.82000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.00000
Datasheet
274V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
274V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC200CA-M3/9AT

DigiKey Part Number
1.5SMC200CA-M3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC200CA-M3/9AT
Description
TVS DIODE 171VWM 274VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
274V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
5.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM1.39074RM4,867.59
7,000RM1.29220RM9,045.40
10,500RM1.24258RM13,047.09
Manufacturers Standard Package
Unit Price without VAT:RM1.39074
Unit Price with VAT:RM1.52981