Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar



1.5SMC6.8CA-E3/9AT | |
|---|---|
DigiKey Part Number | 1.5SMC6.8CA-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC6.8CA-E3/9AT |
Description | TVS DIODE 5.8VWM 10.5V DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 143A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 143A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.95543 | RM3,344.01 |
| 7,000 | RM0.88206 | RM6,174.42 |
| 10,500 | RM0.84469 | RM8,869.25 |
| 17,500 | RM0.80270 | RM14,047.25 |
| 24,500 | RM0.79637 | RM19,511.07 |
| Unit Price without VAT: | RM0.95543 |
|---|---|
| Unit Price with VAT: | RM1.05097 |









