92V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
92V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC68CA-E3/57T

DigiKey Part Number
1.5SMC68CA-E3/57TGITR-ND - Tape & Reel (TR)
1.5SMC68CA-E3/57TGICT-ND - Cut Tape (CT)
1.5SMC68CA-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC68CA-E3/57T
Description
TVS DIODE 58.1VWM 92VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
92V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
58.1V
Supplier Device Package
Voltage - Breakdown (Min)
64.6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
92V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,230
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.41000RM4.41
10RM2.75000RM27.50
100RM1.79660RM179.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850RM1.28347RM1,090.95
1,700RM1.16765RM1,985.01
2,550RM1.10864RM2,827.03
4,250RM1.04230RM4,429.77
5,950RM1.00301RM5,967.91
8,500RM0.96482RM8,200.97
Manufacturers Standard Package
Unit Price without VAT:RM4.41000
Unit Price with VAT:RM4.85100