


1.5SMC68CA-E3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC68CA-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC68CA-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC68CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC68CA-E3/57T |
Description | TVS DIODE 58.1VWM 92VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 58.1V | Supplier Device Package |
Voltage - Breakdown (Min) 64.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 92V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.41000 | RM4.41 |
| 10 | RM2.75000 | RM27.50 |
| 100 | RM1.79660 | RM179.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | RM1.28347 | RM1,090.95 |
| 1,700 | RM1.16765 | RM1,985.01 |
| 2,550 | RM1.10864 | RM2,827.03 |
| 4,250 | RM1.04230 | RM4,429.77 |
| 5,950 | RM1.00301 | RM5,967.91 |
| 8,500 | RM0.96482 | RM8,200.97 |
| Unit Price without VAT: | RM4.41000 |
|---|---|
| Unit Price with VAT: | RM4.85100 |

