1.5SMC8.2CAHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.04665
Datasheet

Similar


Bourns Inc.
In Stock: 10,400
Unit Price: RM2.52000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,450
Unit Price: RM4.06000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.65262
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.84876
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM4.49000
Datasheet

Similar


Bourns Inc.
In Stock: 1,220
Unit Price: RM1.81000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM54.17500
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,494
Unit Price: RM2.80000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.81952
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,594
Unit Price: RM4.02000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM1.97293
12.1V Clamp 124A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.1V Clamp 124A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC8.2CAHE3/57T

DigiKey Part Number
1.5SMC8.2CAHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC8.2CAHE3/57T
Description
TVS DIODE 7.02VWM 12.1V DO214AB
Customer Reference
Detailed Description
12.1V Clamp 124A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.02V
Voltage - Breakdown (Min)
7.79V
Voltage - Clamping (Max) @ Ipp
12.1V
Current - Peak Pulse (10/1000µs)
124A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types