1.5SMC91CA-E3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.35412
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.35298
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.29027
Datasheet

Similar


Bourns Inc.
In Stock: 248
Unit Price: RM0.55000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.23712
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,845
Unit Price: RM0.67000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.29530
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.16564
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.21542
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet
125V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC91CA-E3/57T

DigiKey Part Number
1.5SMC91CA-E3/57TGITR-ND - Tape & Reel (TR)
1.5SMC91CA-E3/57TGICT-ND - Cut Tape (CT)
1.5SMC91CA-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC91CA-E3/57T
Description
TVS DIODE 77.8VWM 125V DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
125V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
77.8V
Voltage - Breakdown (Min)
86.5V
Voltage - Clamping (Max) @ Ipp
125V
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.88000RM2.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,700RM1.08116RM1,837.97
Unit Price without VAT:RM2.88000
Unit Price with VAT:RM3.16800