10BQ040TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 3,983
Unit Price: RM2.99000

Similar


Diodes Incorporated
In Stock: 61,726
Unit Price: RM1.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 128
Unit Price: RM1.97000
Datasheet

Similar


onsemi
In Stock: 180,301
Unit Price: RM2.36000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7,498
Unit Price: RM3.03000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13,884
Unit Price: RM2.21000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,187
Unit Price: RM3.19000
Datasheet

Similar


STMicroelectronics
In Stock: 17,565
Unit Price: RM1.77000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM0.36254
Datasheet

Similar


STMicroelectronics
In Stock: 7,583
Unit Price: RM1.81000
Datasheet

Similar


STMicroelectronics
In Stock: 3,833
Unit Price: RM2.40000
Datasheet
Diode 40 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10BQ040TR

DigiKey Part Number
10BQ040TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10BQ040TR
Description
DIODE SCHOTTKY 40V 1A DO214AA
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-214AA (SMB)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
530 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5819SMJE3/TR13Microchip Technology3,983150-5819SMJE3/TR13CT-NDRM2.99000Similar
B140B-13-FDiodes Incorporated61,726B140B-FDICT-NDRM1.65000Similar
B150B-13-FDiodes Incorporated128B150B-FDICT-NDRM1.97000Similar
MBRS140T3Gonsemi180,301MBRS140T3GOSCT-NDRM2.36000Similar
RB051L-40TE25Rohm Semiconductor7,498846-RB051L-40TE25CT-NDRM3.03000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types