
1N4448WS-G3-08 | |
|---|---|
DigiKey Part Number | 112-1N4448WS-G3-08TR-ND - Tape & Reel (TR) 112-1N4448WS-G3-08CT-ND - Cut Tape (CT) 112-1N4448WS-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448WS-G3-08 |
Description | DIODE STANDARD 75V 150MA SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 5 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.96100 | RM9.61 |
| 100 | RM0.60520 | RM60.52 |
| 500 | RM0.44940 | RM224.70 |
| 1,000 | RM0.39900 | RM399.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.33482 | RM1,004.46 |
| 6,000 | RM0.30244 | RM1,814.64 |
| 9,000 | RM0.28593 | RM2,573.37 |
| 15,000 | RM0.26737 | RM4,010.55 |
| 21,000 | RM0.25638 | RM5,383.98 |
| 30,000 | RM0.24569 | RM7,370.70 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

