
1N4728A-TAP | |
|---|---|
DigiKey Part Number | 112-1N4728A-TAPCT-ND - Cut Tape (CT) 112-1N4728A-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4728A-TAP |
Description | DIODE ZENER 3.3V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4728A-TAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM1.89100 | RM18.91 |
| 100 | RM1.21550 | RM121.55 |
| 500 | RM0.92440 | RM462.20 |
| 1,000 | RM0.83047 | RM830.47 |
| 2,000 | RM0.75136 | RM1,502.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.66569 | RM3,328.45 |
| 10,000 | RM0.61273 | RM6,127.30 |
| 15,000 | RM0.58574 | RM8,786.10 |
| 25,000 | RM0.55542 | RM13,885.50 |
| 35,000 | RM0.53747 | RM18,811.45 |
| 50,000 | RM0.52003 | RM26,001.50 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |

