Zener Diode 20 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4747A-TAP

DigiKey Part Number
1N4747A-TAPGICT-ND - Cut Tape (CT)
1N4747A-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4747A-TAP
Description
DIODE ZENER 20V 1.3W DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 15.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,232
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.03000RM3.03
10RM1.88300RM18.83
100RM1.21190RM121.19
500RM0.92148RM460.74
1,000RM0.82783RM827.83
2,000RM0.74894RM1,497.88
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000RM0.66350RM3,317.50
10,000RM0.61067RM6,106.70
15,000RM0.58376RM8,756.40
25,000RM0.55351RM13,837.75
35,000RM0.53561RM18,746.35
50,000RM0.51821RM25,910.50
Manufacturers Standard Package
Unit Price without VAT:RM3.03000
Unit Price with VAT:RM3.33300