
1N4749A-TAP | |
|---|---|
DigiKey Part Number | 1N4749A-TAPGICT-ND - Cut Tape (CT) 1N4749A-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4749A-TAP |
Description | DIODE ZENER 24V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 18.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM1.88300 | RM18.83 |
| 100 | RM1.21190 | RM121.19 |
| 500 | RM0.92148 | RM460.74 |
| 1,000 | RM0.82783 | RM827.83 |
| 2,000 | RM0.74894 | RM1,497.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.66350 | RM3,317.50 |
| 10,000 | RM0.61067 | RM6,106.70 |
| 15,000 | RM0.58376 | RM8,756.40 |
| 25,000 | RM0.55351 | RM13,837.75 |
| 35,000 | RM0.53561 | RM18,746.35 |
| 50,000 | RM0.51821 | RM25,910.50 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |

