
1N4944GP-E3/54 | |
|---|---|
DigiKey Part Number | 112-1N4944GP-E3/54TR-ND - Tape & Reel (TR) 112-1N4944GP-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4944GP-E3/54 |
Description | DIODE STANDARD 400V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.75000 | RM5.75 |
| 10 | RM3.61300 | RM36.13 |
| 100 | RM2.39160 | RM239.16 |
| 500 | RM1.86670 | RM933.35 |
| 1,000 | RM1.69771 | RM1,697.71 |
| 2,000 | RM1.55549 | RM3,110.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | RM1.38755 | RM7,631.53 |
| 11,000 | RM1.29473 | RM14,242.03 |
| 16,500 | RM1.24747 | RM20,583.26 |
| 27,500 | RM1.19924 | RM32,979.10 |
| Unit Price without VAT: | RM5.75000 |
|---|---|
| Unit Price with VAT: | RM6.32500 |

