
1N5225B-TR | |
|---|---|
DigiKey Part Number | 1N5225BTR-ND - Tape & Reel (TR) 1N5225BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5225B-TR |
Description | DIODE ZENER 3V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 29 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.41400 | RM14.14 |
| 100 | RM0.89950 | RM89.95 |
| 500 | RM0.67674 | RM338.37 |
| 1,000 | RM0.60483 | RM604.83 |
| 2,000 | RM0.54423 | RM1,088.46 |
| 5,000 | RM0.47854 | RM2,392.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.40549 | RM4,054.90 |
| 20,000 | RM0.37385 | RM7,477.00 |
| 30,000 | RM0.33293 | RM9,987.90 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

