
1N5244B-TR | |
|---|---|
DigiKey Part Number | 112-1N5244B-TR-ND - Tape & Reel (TR) 112-1N5244B-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5244B-TR |
Description | DIODE ZENER 14V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.18200 | RM11.82 |
| 100 | RM0.74780 | RM74.78 |
| 500 | RM0.55916 | RM279.58 |
| 1,000 | RM0.49817 | RM498.17 |
| 2,000 | RM0.44678 | RM893.56 |
| 5,000 | RM0.39105 | RM1,955.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.33017 | RM3,301.70 |
| 20,000 | RM0.30332 | RM6,066.40 |
| 30,000 | RM0.26004 | RM7,801.20 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

