Zener Diode 17 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5247B-TR

DigiKey Part Number
112-1N5247B-TR-ND - Tape & Reel (TR)
112-1N5247B-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5247B-TR
Description
DIODE ZENER 17V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 17 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,931
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.18200RM11.82
100RM0.74780RM74.78
500RM0.55916RM279.58
1,000RM0.49817RM498.17
2,000RM0.44678RM893.56
5,000RM0.39105RM1,955.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.33017RM3,301.70
20,000RM0.30332RM6,066.40
30,000RM0.26004RM7,801.20
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300