Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

1N5262C-TR | |
|---|---|
DigiKey Part Number | 1N5262C-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5262C-TR |
Description | DIODE ZENER 51V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 125 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 39 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5262C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5262C-TAP-ND | RM0.36891 | Parametric Equivalent |
| BZX55B51-TAP | Vishay General Semiconductor - Diodes Division | 29,413 | 112-BZX55B51-TAPCT-ND | RM2.13000 | Parametric Equivalent |
| BZX55B51-TR | Vishay General Semiconductor - Diodes Division | 0 | BZX55B51-TR-ND | RM0.36648 | Parametric Equivalent |
| 1N4126 | Microchip Technology | 0 | 1N4126-ND | RM10.01148 | Similar |
| 1N5262A | Microchip Technology | 0 | 1N5262A-ND | RM8.49463 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | RM0.36891 | RM11,067.30 |
| Unit Price without VAT: | RM0.36891 |
|---|---|
| Unit Price with VAT: | RM0.40580 |







