1N5391-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.34154
Datasheet

Similar


onsemi
In Stock: 82,053
Unit Price: RM0.55000
Datasheet

Similar


onsemi
In Stock: 30,485
Unit Price: RM0.51000
Datasheet

Similar


onsemi
In Stock: 2,468
Unit Price: RM0.43000
Datasheet
Diode 50 V 1.5A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5391-E3/54

DigiKey Part Number
1N5391-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5391-E3/54
Description
DIODE STANDARD 50V 1.5A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 1.5A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
22,000RM0.34933RM7,685.26
Unit Price without VAT:RM0.34933
Unit Price with VAT:RM0.38426