
1N5393-E3/54 | |
|---|---|
DigiKey Part Number | 1N5393-E3/54GITR-ND - Tape & Reel (TR) 1N5393-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5393-E3/54 |
Description | DIODE STANDARD 200V 1.5A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.34700 | RM13.47 |
| 100 | RM0.85540 | RM85.54 |
| 500 | RM0.64238 | RM321.19 |
| 1,000 | RM0.57362 | RM573.62 |
| 2,000 | RM0.51567 | RM1,031.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | RM0.44712 | RM2,459.16 |
| 11,000 | RM0.40918 | RM4,500.98 |
| 16,500 | RM0.38985 | RM6,432.52 |
| 27,500 | RM0.36813 | RM10,123.58 |
| 38,500 | RM0.35527 | RM13,677.89 |
| 55,000 | RM0.34276 | RM18,851.80 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |











