Diode 800 V 1.5A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5398GP-E3/54

DigiKey Part Number
112-1N5398GP-E3/54TR-ND - Tape & Reel (TR)
112-1N5398GP-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5398GP-E3/54
Description
DIODE STANDARD 800V 1.5A DO204AC
Customer Reference
Detailed Description
Diode 800 V 1.5A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,305
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM7.45000RM7.45
10RM4.73200RM47.32
100RM3.17410RM317.41
500RM2.50600RM1,253.00
1,000RM2.29099RM2,290.99
2,000RM2.11017RM4,220.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.95813RM7,832.52
8,000RM1.83035RM14,642.80
12,000RM1.76529RM21,183.48
20,000RM1.72227RM34,445.40
Manufacturers Standard Package
Unit Price without VAT:RM7.45000
Unit Price with VAT:RM8.19500