Diode 1000 V 1.5A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5399-E3/54

DigiKey Part Number
1N5399-E3/54GITR-ND - Tape & Reel (TR)
1N5399-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5399-E3/54
Description
DIODE STD 1000V 1.5A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1.5A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N5399-E3/54 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,914
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.21000RM2.21
10RM1.34700RM13.47
100RM0.85540RM85.54
500RM0.64238RM321.19
1,000RM0.57362RM573.62
2,000RM0.51567RM1,031.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500RM0.41400RM2,277.00
11,000RM0.37887RM4,167.57
16,500RM0.36106RM5,957.49
Manufacturers Standard Package
Unit Price without VAT:RM2.21000
Unit Price with VAT:RM2.43100