1N5407GP-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM4.30100
Datasheet

Similar


Diodes Incorporated
In Stock: 6,785
Unit Price: RM0.87000
Datasheet

Similar


onsemi
In Stock: 29,591
Unit Price: RM0.67000
Datasheet

Similar


onsemi
In Stock: 8,661
Unit Price: RM1.89000
Datasheet

Similar


onsemi
In Stock: 19,710
Unit Price: RM0.87000
Datasheet

Similar


onsemi
In Stock: 232
Unit Price: RM1.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,980
Unit Price: RM1.81000
Datasheet

Similar


onsemi
In Stock: 8,125
Unit Price: RM1.06000
Datasheet
Diode 800 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5407GP-E3/54

DigiKey Part Number
1N5407GP-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5407GP-E3/54
Description
DIODE STANDARD 800V 3A DO201AD
Customer Reference
Detailed Description
Diode 800 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800RM3.99516RM11,186.45
Unit Price without VAT:RM3.99516
Unit Price with VAT:RM4.39468