
1N5417TR | |
|---|---|
DigiKey Part Number | 112-1N5417TR-ND - Tape & Reel (TR) 112-1N5417TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5417TR |
Description | DIODE AVALANCHE 200V 3A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 9 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-64 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.51000 | RM16.51 |
| 10 | RM10.81900 | RM108.19 |
| 100 | RM7.59040 | RM759.04 |
| 500 | RM6.26090 | RM3,130.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM5.29046 | RM13,226.15 |
| 5,000 | RM5.11511 | RM25,575.55 |
| Unit Price without VAT: | RM16.51000 |
|---|---|
| Unit Price with VAT: | RM18.16100 |


