Diode 200 V 3A Through Hole SOD-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5417TR

DigiKey Part Number
112-1N5417TR-ND - Tape & Reel (TR)
112-1N5417TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5417TR
Description
DIODE AVALANCHE 200V 3A SOD64
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Through Hole SOD-64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 9 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-64
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,948
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM16.51000RM16.51
10RM10.81900RM108.19
100RM7.59040RM759.04
500RM6.26090RM3,130.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM5.29046RM13,226.15
5,000RM5.11511RM25,575.55
Manufacturers Standard Package
Unit Price without VAT:RM16.51000
Unit Price with VAT:RM18.16100