1N5624GP-E3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7,837
Unit Price: RM1.34000
Datasheet

Similar


onsemi
In Stock: 11,133
Unit Price: RM1.22000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM17.17840
Datasheet

Similar


onsemi
In Stock: 6,080
Unit Price: RM2.84000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM1.00323
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM1.00323
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,088
Unit Price: RM2.40000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.32113
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.32113
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.36642
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.54688
Datasheet

Similar


STMicroelectronics
In Stock: 4,569
Unit Price: RM3.07000
Datasheet

Similar


STMicroelectronics
In Stock: 1,200
Unit Price: RM3.07000
Datasheet
Diode 200 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Through Hole DO-201AD
SB540-E3/51

1N5624GP-E3/54

DigiKey Part Number
1N5624GP-E3/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5624GP-E3/54
Description
DIODE STANDARD 200V 3A DO201AD
Customer Reference
Detailed Description
Diode 200 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types