
1N6290A-E3/54 | |
|---|---|
DigiKey Part Number | 112-1N6290A-E3/54TR-ND - Tape & Reel (TR) 112-1N6290A-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N6290A-E3/54 |
Description | TVS DIODE 53VWM 85VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 17.6A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 17.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.83000 | RM5.83 |
| 10 | RM3.67200 | RM36.72 |
| 100 | RM2.43220 | RM243.22 |
| 500 | RM1.89948 | RM949.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | RM1.65491 | RM2,316.87 |
| 2,800 | RM1.52230 | RM4,262.44 |
| 4,200 | RM1.45474 | RM6,109.91 |
| 7,000 | RM1.37882 | RM9,651.74 |
| 9,800 | RM1.33387 | RM13,071.93 |
| 14,000 | RM1.29020 | RM18,062.80 |
| Unit Price without VAT: | RM5.83000 |
|---|---|
| Unit Price with VAT: | RM6.41300 |

