
3KASMC36AHM3_B/H | |
|---|---|
DigiKey Part Number | 3KASMC36AHM3_B/HGITR-ND - Tape & Reel (TR) 3KASMC36AHM3_B/HGICT-ND - Cut Tape (CT) 3KASMC36AHM3_B/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3KASMC36AHM3_B/H |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 51.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.94000 | RM5.94 |
| 10 | RM3.75800 | RM37.58 |
| 100 | RM2.49230 | RM249.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | RM1.86644 | RM1,586.47 |
| 1,700 | RM1.71777 | RM2,920.21 |
| 2,550 | RM1.58148 | RM4,032.77 |
| 4,250 | RM1.43680 | RM6,106.40 |
| 5,950 | RM1.40310 | RM8,348.44 |
| 8,500 | RM1.39139 | RM11,826.81 |
| 21,250 | RM1.36939 | RM29,099.54 |
| Unit Price without VAT: | RM5.94000 |
|---|---|
| Unit Price with VAT: | RM6.53400 |

