40EPF10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 283
Unit Price: RM10.48000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM5.61450
Datasheet

Similar


STMicroelectronics
In Stock: 285
Unit Price: RM17.06000
Datasheet

Similar


STMicroelectronics
In Stock: 400
Unit Price: RM23.44000
Datasheet
Diode 1000 V 40A Through Hole TO-247AC Modified
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40EPF10

DigiKey Part Number
40EPF10-ND
Manufacturer
Manufacturer Product Number
40EPF10
Description
DIODE STANDARD 1000V 40A TO247AC
Customer Reference
Detailed Description
Diode 1000 V 40A Through Hole TO-247AC Modified
Datasheet
 Datasheet
EDA/CAD Models
40EPF10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
40A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 40 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
450 ns
Current - Reverse Leakage @ Vr
100 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AC Modified
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes