29.2V Clamp 171.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 171.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

5KASMC18AHM3_A/I

DigiKey Part Number
5KASMC18AHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KASMC18AHM3_A/I
Description
TVS DIODE 18VWM 29.2VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
29.2V Clamp 171.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
171.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM2.41138RM8,439.83
7,000RM2.35809RM16,506.63
Manufacturers Standard Package
Unit Price without VAT:RM2.41138
Unit Price with VAT:RM2.65252