29.2V Clamp 171.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 171.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

5KASMC18AHM3_A/H

DigiKey Part Number
112-5KASMC18AHM3_A/HTR-ND - Tape & Reel (TR)
112-5KASMC18AHM3_A/HCT-ND - Cut Tape (CT)
112-5KASMC18AHM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5KASMC18AHM3_A/H
Description
TVS DIODE 18VWM 29.2VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
29.2V Clamp 171.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
5KASMC18AHM3_A/H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
171.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 908
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.67000RM8.67
10RM5.54800RM55.48
100RM3.76780RM376.78
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850RM3.03872RM2,582.91
1,700RM2.80674RM4,771.46
2,550RM2.68858RM6,855.88
4,250RM2.55583RM10,862.28
5,950RM2.47724RM14,739.58
8,500RM2.40086RM20,407.31
Manufacturers Standard Package
Unit Price without VAT:RM8.67000
Unit Price with VAT:RM9.53700