5KP160A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM5.84676
Datasheet

Similar


Littelfuse Inc.
In Stock: 670
Unit Price: RM64.58000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM6.61170
Datasheet
259V Clamp 19.3A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP160A-E3/73

DigiKey Part Number
5KP160A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP160A-E3/73
Description
TVS DIODE 160VWM 259VC P600
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
259V Clamp 19.3A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
19.3A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
160V
Supplier Device Package
Voltage - Breakdown (Min)
178V
Base Product Number
Voltage - Clamping (Max) @ Ipp
259V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP160ALittelfuse Inc.05KP160ALFTR-NDRM5.84676Direct
20KPA160ALittelfuse Inc.67020KPA160ACT-NDRM64.58000Similar
5KP160A-BLittelfuse Inc.05KP160A-B-NDRM6.61170Similar
Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
600RM10.99753RM6,598.52
Unit Price without VAT:RM10.99753
Unit Price with VAT:RM12.09728