Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

5KP58A-E3/54 | |
|---|---|
DigiKey Part Number | 5KP58A-E3/54GITR-ND - Tape & Reel (TR) 5KP58A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP58A-E3/54 |
Description | TVS DIODE 58VWM 94VC P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 94V Clamp 53.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 94V | |
Current - Peak Pulse (10/1000µs) | 53.4A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.92000 | RM12.92 |
| 10 | RM8.58900 | RM85.89 |
| 100 | RM6.30010 | RM630.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM5.14711 | RM4,117.69 |
| Unit Price without VAT: | RM12.92000 |
|---|---|
| Unit Price with VAT: | RM14.21200 |






