
5KP64A-E3/54 | |
|---|---|
DigiKey Part Number | 112-5KP64A-E3/54TR-ND - Tape & Reel (TR) 112-5KP64A-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP64A-E3/54 |
Description | TVS DIODE 64VWM 103VC P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 48.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 48.5A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 64V | Supplier Device Package |
Voltage - Breakdown (Min) 71.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP64A | Littelfuse Inc. | 1,734 | 5KP64ALFCT-ND | RM14.34000 | Direct |
| 5KP64A | Diotec Semiconductor | 449 | 4878-5KP64ACT-ND | RM6.23000 | Direct |
| 15KPA64A | Littelfuse Inc. | 711 | 18-15KPA64ACT-ND | RM48.86000 | Similar |
| 30KPA64A | Littelfuse Inc. | 765 | 30KPA64ACT-ND | RM90.58000 | Similar |
| 5KP64A-TP | MCC (Micro Commercial Components) | 500 | 5KP64A-TPCT-ND | RM15.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.59000 | RM16.59 |
| 10 | RM10.87000 | RM108.70 |
| 100 | RM7.62900 | RM762.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM5.93516 | RM4,748.13 |
| 1,600 | RM5.53999 | RM8,863.98 |
| 2,400 | RM5.33880 | RM12,813.12 |
| 4,000 | RM5.14712 | RM20,588.48 |
| Unit Price without VAT: | RM16.59000 |
|---|---|
| Unit Price with VAT: | RM18.24900 |

