5KP75A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: RM6.30400
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,949
Unit Price: RM40.58000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM20.68500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM67.22625
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM64.64063
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM93.08250
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM87.91125
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,724
Unit Price: RM9.65000
Datasheet

Similar


Littelfuse Inc.
In Stock: 784
Unit Price: RM11.70000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM5.06530
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM51.71250
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM49.12688
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 471
Unit Price: RM13.20000
Datasheet
121V Clamp 41.3A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP75A-E3/73

DigiKey Part Number
5KP75A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP75A-E3/73
Description
TVS DIODE 75VWM 121VC P600
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
121V Clamp 41.3A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
41.3A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
600RM9.10350RM5,462.10
Unit Price without VAT:RM9.10350
Unit Price with VAT:RM10.01385