


6DFN51A-M3/I | |
|---|---|
DigiKey Part Number | 112-6DFN51A-M3/ITR-ND - Tape & Reel (TR) 112-6DFN51A-M3/ICT-ND - Cut Tape (CT) 112-6DFN51A-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6DFN51A-M3/I |
Description | TVS DIODE 43.6VWM 70.1V DFN3820A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.6A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-VDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.64000 | RM1.64 |
| 10 | RM1.11700 | RM11.17 |
| 100 | RM0.75420 | RM75.42 |
| 500 | RM0.58568 | RM292.84 |
| 1,000 | RM0.43399 | RM433.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | RM0.41336 | RM5,787.04 |
| 28,000 | RM0.35288 | RM9,880.64 |
| Unit Price without VAT: | RM1.64000 |
|---|---|
| Unit Price with VAT: | RM1.80400 |

