


AR1FD-M3/H | |
|---|---|
DigiKey Part Number | 112-AR1FD-M3/HTR-ND - Tape & Reel (TR) 112-AR1FD-M3/HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AR1FD-M3/H |
Description | DIODE AVALANCHE 200V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 140 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 12.6pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.72500 | RM7.25 |
| 500 | RM0.56988 | RM284.94 |
| 1,000 | RM0.50854 | RM508.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.29452 | RM883.56 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

