Diode 200 V 1A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount DO-219AB (SMF)
DO-219AB SFM

AR1FDHM3/H

DigiKey Part Number
112-AR1FDHM3/HTR-ND - Tape & Reel (TR)
112-AR1FDHM3/HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AR1FDHM3/H
Description
DIODE AVALANCHE 200V 1A DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
140 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
12.6pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,680
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.73000RM1.73
10RM1.33600RM13.36
100RM0.85140RM85.14
500RM0.64096RM320.48
1,000RM0.57307RM573.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.40988RM1,229.64
15,000RM0.39594RM5,939.10
21,000RM0.38116RM8,004.36
30,000RM0.36680RM11,004.00
Manufacturers Standard Package
Unit Price without VAT:RM1.73000
Unit Price with VAT:RM1.90300