Diode 600 V 1A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1A Surface Mount DO-219AB (SMF)
DO-219AB SFM

AR1FJ-M3/I

DigiKey Part Number
112-AR1FJ-M3/ITR-ND - Tape & Reel (TR)
112-AR1FJ-M3/ICT-ND - Cut Tape (CT)
112-AR1FJ-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR1FJ-M3/I
Description
DIODE AVALANCHE 600V 1A DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
140 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
12.6pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,625
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.89000RM1.89
10RM1.15800RM11.58
100RM0.73320RM73.32
500RM0.54916RM274.58
1,000RM0.48974RM489.74
2,000RM0.43969RM879.38
5,000RM0.38539RM1,926.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.35180RM3,518.00
20,000RM0.28368RM5,673.60
30,000RM0.28341RM8,502.30
50,000RM0.28073RM14,036.50
Manufacturers Standard Package
Unit Price without VAT:RM1.89000
Unit Price with VAT:RM2.07900