AS4PG-M3/86A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 9,479
Unit Price: RM4.41000
Datasheet

Similar


STMicroelectronics
In Stock: 12,625
Unit Price: RM2.60000
Datasheet
Diode 400 V 2.4A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 2.4A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

AS4PG-M3/86A

DigiKey Part Number
AS4PG-M3/86AGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4PG-M3/86A
Description
DIODE AVALANCHE 400V 2.4A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 2.4A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
2.4A
Voltage - Forward (Vf) (Max) @ If
962 mV @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500RM1.44992RM6,524.64
Unit Price without VAT:RM1.44992
Unit Price with VAT:RM1.59491