Direct




AU2PDHM3/87A | |
|---|---|
DigiKey Part Number | AU2PDHM3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU2PDHM3/87A |
Description | DIODE AVALANCHE 200V 1.6A TO277A |
Customer Reference | |
Detailed Description | Diode 200 V 1.6A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 42pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 1.6A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.9 V @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AU2PDHM3_A/I | Vishay General Semiconductor - Diodes Division | 0 | AU2PDHM3_A/I-ND | RM2.07269 | Direct |


