



AU3PK-M3/86A | |
|---|---|
DigiKey Part Number | 112-AU3PK-M3/86ATR-ND - Tape & Reel (TR) 112-AU3PK-M3/86ACT-ND - Cut Tape (CT) 112-AU3PK-M3/86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AU3PK-M3/86A |
Description | DIODE AVALANCHE 800V 1.4A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 42pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 1.4A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.5 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.90000 | RM6.90 |
| 10 | RM4.37700 | RM43.77 |
| 100 | RM2.92430 | RM292.43 |
| 500 | RM2.30080 | RM1,150.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.99808 | RM2,997.12 |
| 3,000 | RM1.84563 | RM5,536.89 |
| 4,500 | RM1.76797 | RM7,955.86 |
| 7,500 | RM1.68074 | RM12,605.55 |
| 10,500 | RM1.62909 | RM17,105.44 |
| 15,000 | RM1.57890 | RM23,683.50 |
| Unit Price without VAT: | RM6.90000 |
|---|---|
| Unit Price with VAT: | RM7.59000 |

