
AZ23B15-G3-18 | |
|---|---|
DigiKey Part Number | 112-AZ23B15-G3-18TR-ND - Tape & Reel (TR) 112-AZ23B15-G3-18CT-ND - Cut Tape (CT) 112-AZ23B15-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23B15-G3-18 |
Description | DIODE ZENER ARRAY 15V SOT-23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 15 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 15 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.63400 | RM6.34 |
| 100 | RM0.27580 | RM27.58 |
| 500 | RM0.26004 | RM130.02 |
| 1,000 | RM0.24822 | RM248.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.20094 | RM2,009.40 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

