AZ23B33-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.34305
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.36050
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.26962
Datasheet

Similar


Diodes Incorporated
In Stock: 6,920
Unit Price: RM1.22000
Datasheet
Zener Diode Array 1 Pair Common Anode 33 V 300 mW ±2% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23B33-G3-18

DigiKey Part Number
AZ23B33-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23B33-G3-18
Description
DIODE ZENER ARRAY 33V SOT-23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 33 V 300 mW ±2% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
300 mW
Manufacturer
Vishay General Semiconductor - Diodes Division
Impedance (Max) (Zzt)
80 Ohms
Series
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Anode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
33 V
Supplier Device Package
SOT-23-3
Tolerance
±2%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23B33-E3-08Vishay General Semiconductor - Diodes Division0AZ23B33-E3-08-NDRM0.34305Parametric Equivalent
AZ23B33-E3-18Vishay General Semiconductor - Diodes Division0AZ23B33-E3-18-NDRM0.36050Parametric Equivalent
AZ23B33-G3-08Vishay General Semiconductor - Diodes Division0AZ23B33-G3-08-NDRM0.26962Parametric Equivalent
AZ23C33-7-FDiodes Incorporated6,920AZ23C33-FDICT-NDRM1.22000Similar
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.28404RM2,840.40
20,000RM0.26697RM5,339.40
Manufacturers Standard Package
Unit Price without VAT:RM0.28404
Unit Price with VAT:RM0.31244