AZ23C15-HE3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.28282
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.16367
Datasheet
Zener Diode Array 1 Pair Common Anode 15 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C15-HE3_A-18

DigiKey Part Number
112-AZ23C15-HE3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23C15-HE3_A-18
Description
DIODE ZENER ARRAY 15V SOT-23-3
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 15 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
15 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.29779RM2,977.90
20,000RM0.27308RM5,461.60
30,000RM0.26049RM7,814.70
50,000RM0.24634RM12,317.00
70,000RM0.23796RM16,657.20
100,000RM0.22982RM22,982.00
Manufacturers Standard Package
Unit Price without VAT:RM0.29779
Unit Price with VAT:RM0.32757