AZ23C36-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5,577
Unit Price: RM0.17000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.09085
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.06309
Datasheet

Similar


Diodes Incorporated
In Stock: 7,880
Unit Price: RM0.17000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,000
Unit Price: RM0.18000
Datasheet
Zener Diode Array 1 Pair Common Anode 36 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C36-G3-08

DigiKey Part Number
AZ23C36-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23C36-G3-08
Description
DIODE ZENER ARRAY 36V SOT-23-3
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 36 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
36 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.23563RM3,534.45
30,000RM0.21634RM6,490.20
45,000RM0.20650RM9,292.50
75,000RM0.19545RM14,658.75
105,000RM0.18891RM19,835.55
150,000RM0.18420RM27,630.00
Manufacturers Standard Package
Unit Price without VAT:RM0.23563
Unit Price with VAT:RM0.25919