Parametric Equivalent
Parametric Equivalent

AZ23C36-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-AZ23C36-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C36-HE3_A-08 |
Description | DIODE ZENER ARRAY 36V SOT-23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 36 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 36 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.28282 | RM4,242.30 |
| 30,000 | RM0.26049 | RM7,814.70 |
| 45,000 | RM0.24911 | RM11,209.95 |
| 75,000 | RM0.23633 | RM17,724.75 |
| 105,000 | RM0.22951 | RM24,098.55 |
| Unit Price without VAT: | RM0.28282 |
|---|---|
| Unit Price with VAT: | RM0.31110 |



