
AZ23C3V3-E3-08 | |
|---|---|
DigiKey Part Number | AZ23C3V3-E3-08GITR-ND - Tape & Reel (TR) AZ23C3V3-E3-08GICT-ND - Cut Tape (CT) AZ23C3V3-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C3V3-E3-08 |
Description | DIODE ZENER ARRAY 3.3V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.3 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 3.3 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.45608 | RM1,368.24 |
| 6,000 | RM0.41423 | RM2,485.38 |
| 9,000 | RM0.39288 | RM3,535.92 |
| 15,000 | RM0.36890 | RM5,533.50 |
| 21,000 | RM0.35469 | RM7,448.49 |
| 30,000 | RM0.34088 | RM10,226.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.27300 | RM12.73 |
| 100 | RM0.80610 | RM80.61 |
| 500 | RM0.60432 | RM302.16 |
| 1,000 | RM0.53911 | RM539.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.42600 | RM4.26 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |


