
AZ23C3V3-E3-18 | |
|---|---|
DigiKey Part Number | AZ23C3V3-E3-18GITR-ND - Tape & Reel (TR) AZ23C3V3-E3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AZ23C3V3-E3-18 |
Description | DIODE ZENER ARRAY 3.3V SOT-23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.3 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 3.3 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.27300 | RM12.73 |
| 100 | RM0.80610 | RM80.61 |
| 500 | RM0.60432 | RM302.16 |
| 1,000 | RM0.53911 | RM539.11 |
| 2,000 | RM0.48413 | RM968.26 |
| 5,000 | RM0.42454 | RM2,122.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.28762 | RM2,876.20 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

