
AZ23C3V9-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-AZ23C3V9-HE3_A-08TR-ND - Tape & Reel (TR) 112-AZ23C3V9-HE3_A-08CT-ND - Cut Tape (CT) 112-AZ23C3V9-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C3V9-HE3_A-08 |
Description | DIODE ZENER ARRAY 3.9V SOT-23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.9 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 3.9 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.87900 | RM8.79 |
| 100 | RM0.55950 | RM55.95 |
| 500 | RM0.37824 | RM189.12 |
| 1,000 | RM0.37036 | RM370.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.36794 | RM1,103.82 |
| 6,000 | RM0.33337 | RM2,000.22 |
| 9,000 | RM0.31574 | RM2,841.66 |
| 15,000 | RM0.24231 | RM3,634.65 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

